
* Images are for reference only
MAX6382XR28D3+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6382XR28D3+T
- JLCPCB Part #
- C3688353
- Package
- SC-70-3
- Description
- Active High 140ms No 1 Push-Pull 2.8V No -40℃~+125℃@(Ta) Voltage monitor 1.8V~5V SC-70-3 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9955
200+
$1.1595
500+
$1.1190
1000+
$1.0995
Related Products
MAX6382XR26D3+T
Analog Devices Inc./Maxim Integrated
$3.14
MAX6382XR23D3+T
Analog Devices Inc./Maxim Integrated
$6.29
MAX6382XR29D3+T
Analog Devices Inc./Maxim Integrated
$2.66
MAX6834GXRD1+
Analog Devices Inc./Maxim Integrated
$1.58
MIC803-40D2VC3-TR
Microchip Tech
$0.60
MAX809LEXR+T10
Analog Devices Inc./Maxim Integrated
$1.66