
* Images are for reference only
MAX6463XR30+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6463XR30+T
- JLCPCB Part #
- C3688433
- Package
- SC-70-3
- Description
- Open Drain 3V No 1 Active Low 14us No -40℃~+125℃@(Tj) Voltage monitor 1.2V~6V SC-70-3 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6425
200+
$0.6360
500+
$0.6135
1000+
$0.6030
Related Products
MAX6463UR30+T
Analog Devices Inc./Maxim Integrated
$1.88
MAX6463XR18+T
Analog Devices Inc./Maxim Integrated
$1.74
MAX6463UR31+T
Analog Devices Inc./Maxim Integrated
$1.88
MAX6832HXRD0+
Analog Devices Inc./Maxim Integrated
$1.30
MAX810SQ293D1T1G
onsemi
$0.26
MAX6466XR34+
Analog Devices Inc./Maxim Integrated
$6.34