This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAX6716UTVDD3+

Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6716UTVDD3+
JLCPCB Part #
C3688599
Package
SOT-23-6
Description
2 No Push-Pull Active Low 1.575V 788mV No 210ms -40℃~+85℃@(Ta) Voltage monitor 1.8V~5V SOT-23-6 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8675
200+ $0.7230
500+ $0.6975
1000+ $0.6855

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons