This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAX6802UR26D3-T

Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6802UR26D3-T
JLCPCB Part #
C3688668
Package
SOT-23-3
Description
Open Drain 2.63V 1 Simple reset/Power-on reset Active Low -40℃~+125℃@(TA) 100ms SOT-23-3 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4070
200+ $0.5445
500+ $0.5250
1000+ $0.5160

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons