
* Images are for reference only
FB201209T-301Y-S-1
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- FB201209T-301Y-S-1
- JLCPCB Part #
- C3716676
- Package
- 0805
- Description
- 200mΩ 300Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 613
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →