This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAX6806UR26+T

Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6806UR26+T
JLCPCB Part #
C3717119
Package
UMAX-8
Description
4.6V 1 Simple reset/Power-on reset Push-Pull Active Low -40℃~+85℃@(TA) 30us UMAX-8 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4985
200+ $0.5805
500+ $0.5595
1000+ $0.5490

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons