
* Images are for reference only
1.5KE24CA
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 1.5KE24CA
- JLCPCB Part #
- C3719972
- Package
- DO-201AD
- Description
- 45A 1.5kW 33.2V 22.8V Bidirectional 20.5V DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1964
200+
$0.0759
500+
$0.0734
1250+
$0.0720