
* Images are for reference only
SLP391M400E4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP391M400E4P3
- JLCPCB Part #
- C3721093
- Package
- Plugin,D30xL47mm
- Description
- ±20% 1.6A@120Hz 10mm 400V 851mΩ@120Hz 390uF Plugin,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1160
200+
$2.7540
500+
$2.6580
1000+
$2.6100
Related Products