
* Images are for reference only
E92F421VND821MB65U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F421VND821MB65U
- JLCPCB Part #
- C3722003
- Package
- Plugin,D40xL67.5mm
- Description
- ±20% 5.7A@120Hz 22.5mm 420V 94mΩ@120Hz 820uF Plugin,D40xL67.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7410
200+
$7.2525
500+
$6.9975
1000+
$6.8715
Related Products