
* Images are for reference only
382LX223M080B062VS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX223M080B062VS
- JLCPCB Part #
- C3722056
- Package
- Plugin,D50xL65mm
- Description
- ±20% 11.08A@120Hz 80V 22000uF Plugin,D50xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4345
200+
$6.7470
500+
$6.5100
1000+
$6.3930