
* Images are for reference only
LP221M200A3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP221M200A3P3
- JLCPCB Part #
- C3722359
- Package
- Plugin,D22xL3mm
- Description
- ±20% 660mA@120Hz 10mm 200V 1.13Ω@120Hz 220uF Plugin,D22xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1865
200+
$1.6200
500+
$1.5630
1000+
$1.5360
Related Products