
* Images are for reference only
ERLA181LIN202KA50M
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERLA181LIN202KA50M
- JLCPCB Part #
- C3723091
- Package
- Plugin,D35xL52.5mm
- Description
- ±10% 6.84A@120Hz 14.2mm 180V 2000uF Plugin,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4965
200+
$2.5140
500+
$2.4270
1000+
$2.3820