
* Images are for reference only
ELHS451VSN331MP60S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELHS451VSN331MP60S
- JLCPCB Part #
- C3723096
- Package
- Plugin,D22xL62.5mm
- Description
- ±20% 1.54A@120Hz 10mm 450V 330uF Plugin,D22xL62.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0245
200+
$1.5570
500+
$1.5030
1000+
$1.4760
Related Products