
* Images are for reference only
SLP821M250E4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP821M250E4P3
- JLCPCB Part #
- C3723127
- Package
- Plugin,D30xL45mm
- Description
- ±20% 10mm 250V 243mΩ 820uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9905
200+
$1.9320
500+
$1.8645
1000+
$1.8300