
* Images are for reference only
SLP681M180E3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP681M180E3P3
- JLCPCB Part #
- C3723279
- Package
- Plugin,D30xL3mm
- Description
- ±20% 10mm 180V 293mΩ 680uF Plugin,D30xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7210
200+
$1.0530
500+
$1.0170
1000+
$0.9990