
* Images are for reference only
ESMM201VSN332MA63U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM201VSN332MA63U
- JLCPCB Part #
- C3723382
- Package
- Plugin,D35xL65mm
- Description
- ±20% 10mm 200V 3300uF Plugin,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1650
10+
$7.9710
30+
$7.2435
100+
$6.6345