
* Images are for reference only
E92F421VNT182MC80U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F421VNT182MC80U
- JLCPCB Part #
- C3724287
- Package
- Plugin,D50xL82.5mm
- Description
- ±20% 9.1A@120Hz 25mm 420V 1800uF Plugin,D50xL82.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3240
200+
$12.8970
500+
$12.4440
1000+
$12.2190
Related Products