
* Images are for reference only
EKMW401VSN391MQ40S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMW401VSN391MQ40S
- JLCPCB Part #
- C3724548
- Package
- Plugin,D25.4xL42.5mm
- Description
- ±20% 1.67A@120Hz 10mm 400V 390uF Plugin,D25.4xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4130
200+
$1.7085
500+
$1.6485
1000+
$1.6185