
* Images are for reference only
ELXG800VND682MA50U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXG800VND682MA50U
- JLCPCB Part #
- C3724753
- Package
- Plugin,D35xL52mm
- Description
- ±20% 22.5mm 80V 6800uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8480
200+
$1.8765
500+
$1.8105
1000+
$1.7775