
* Images are for reference only
ELXS251VSN821MQ45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS251VSN821MQ45S
- JLCPCB Part #
- C3725076
- Package
- Plugin,D25.4xL47.5mm
- Description
- ±20% 2.26A@120Hz 10mm 250V 820uF Plugin,D25.4xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5030
200+
$1.7430
500+
$1.6815
1000+
$1.6515