
* Images are for reference only
AP2115R5A-2.5TRG1
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2115R5A-2.5TRG1
- JLCPCB Part #
- C3744181
- Package
- SOT-89-5
- Description
- 65dB@(100Hz~1kHz) 1A Fixed 2.5V Positive electrode 6V SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 334
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
50+
$0.1860
510+
$0.1800
150+
$0.1830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →