
* Images are for reference only
AP7348D-1218RS4-7
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7348D-1218RS4-7
- JLCPCB Part #
- C3744676
- Package
- X1-DFN1612-8
- Description
- 300mA 75dB@(1kHz) Fixed 1.2V Positive electrode 5.25V X1-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3207
200+
$0.1242
500+
$0.1199
1000+
$0.1176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →