
* Images are for reference only
MAX6329TPUT+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6329TPUT+T
- JLCPCB Part #
- C3747274
- Package
- SOT-6
- Description
- 150mA Adjustable 1.23V~5V Positive electrode 5.5V SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4960
200+
$0.9660
500+
$0.9330
1000+
$0.9150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6329TLUT+T
Analog Devices Inc./Maxim Integrated
$5.81
MAX6329SPUT+T
Analog Devices Inc./Maxim Integrated
$3.64
MAX6329TPUT+
Analog Devices Inc./Maxim Integrated
$2.04
MAX6329SHUT+T
Analog Devices
$10.88
MAX6349TLUT+T
Analog Devices Inc./Maxim Integrated
$2.79
MAX8883EUTJJ-T
Analog Devices Inc./Maxim Integrated
$0.08