
* Images are for reference only
MAX8882EUTAQ+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8882EUTAQ+T
- JLCPCB Part #
- C3747483
- Package
- SOT-6
- Description
- 160mA 160dB@(100Hz) Fixed Positive electrode 6.5V SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5855
200+
$0.6135
500+
$0.5925
1000+
$0.5820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX8883EUTAQ+T
Analog Devices Inc./Maxim Integrated
$1.21
MAX8882EUTA5+T
Analog Devices Inc./Maxim Integrated
$6.62
MAX8882EUTAQ+
Analog Devices Inc./Maxim Integrated
$1.74
MAX6329TPUT+
Analog Devices Inc./Maxim Integrated
$2.04
MAX8881EUT25
Analog Devices Inc./Maxim Integrated
$2.70
MAX1982EUT+T
Analog Devices Inc./Maxim Integrated
$1.89