
* Images are for reference only
MP2015AGG-33-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2015AGG-33-Z
- JLCPCB Part #
- C3750797
- Package
- QFN-6(2x2)
- Description
- 150mA 55dB@(100kHz) Fixed 3.3V Positive electrode 24V QFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8955
10+
$0.7245
30+
$0.6375
100+
$0.5520
500+
$0.5010
1000+
$0.4755
Related Products