
* Images are for reference only
MAX8878EUK27
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8878EUK27
- JLCPCB Part #
- C3752033
- Package
- SOT-23-5
- Description
- 150mA Fixed 2.7V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3650
200+
$0.1412
500+
$0.1362
1000+
$0.1338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →