
* Images are for reference only
406CNQ200
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 406CNQ200
- JLCPCB Part #
- C3758692
- Package
- PRM4(Isolated)
- Description
- 200V 1 pair of common cathodes 670mV@200A PRM4(Isolated) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.6235
200+
$28.8780
500+
$27.8640
1000+
$27.3630
Related Products
306CNQ200
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
403CNQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$74.63
406CMQ200R
SMC(Sangdest Microelectronicstronic (Nanjing))
$33.16
408CNQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$74.63
209CMQ135
SMC(Sangdest Microelectronicstronic (Nanjing))
$58.79
408CMQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$74.63