
* Images are for reference only
BAS7006WH6327XTSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS7006WH6327XTSA1
- JLCPCB Part #
- C3760217
- Package
- SOT-323
- Description
- 70V 1 pair common anode 70mA 1V@15mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7740
200+
$0.3000
500+
$0.2895
1000+
$0.2850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products