
* Images are for reference only
150823J630HC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150823J630HC
- JLCPCB Part #
- C3768364
- Package
- Plugin,D9.5xL20.5mm
- Description
- ±5% 630V 82nF -55℃~+125℃ Metallized Polyester Plugin,D9.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2030
200+
$0.4665
500+
$0.4500
1000+
$0.4410