
* Images are for reference only
D84W4024M01H
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- D84W4024M01H
- JLCPCB Part #
- C3769571
- Package
- Plugin
- Description
- ±3% 400V 24uF -40℃~+105℃ Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7315
200+
$2.2185
500+
$2.1405
1000+
$2.1015