
* Images are for reference only
150335J250TF
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150335J250TF
- JLCPCB Part #
- C3771945
- Package
- Plugin,D15.5xL33mm
- Description
- ±5% 250V 3.3uF -55℃~+125℃ Metallized Polyester Plugin,D15.5xL33mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0270
200+
$1.1715
500+
$1.1310
1000+
$1.1100