
* Images are for reference only
150224K630LE
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150224K630LE
- JLCPCB Part #
- C3774244
- Package
- Plugin,D11.5xL28mm
- Description
- ±10% 630V 220nF -55℃~+125℃ Polyester Plugin,D11.5xL28mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4355
200+
$0.5565
500+
$0.5370
1000+
$0.5265