
* Images are for reference only
FCP1206H562G-H1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1206H562G-H1
- JLCPCB Part #
- C3776711
- Package
- 1206
- Description
- ±2% 50V 5.6nF -55℃~+125℃ PPS(PPS) 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2640
200+
$0.1022
500+
$0.0986
1000+
$0.0968
Related Products