
* Images are for reference only
WMF1S68K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF1S68K-F
- JLCPCB Part #
- C3777026
- Package
- Plugin,D7.5xL20.6mm
- Description
- ±10% 100V 68nF -55℃~+125℃ Polyester Plugin,D7.5xL20.6mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8430
200+
$0.3270
500+
$0.3150
1000+
$0.3105