
* Images are for reference only
WMF4S47K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF4S47K-F
- JLCPCB Part #
- C3777995
- Package
- Plugin,D11xL22.2mm
- Description
- ±10% 400V 47nF -55℃~+125℃ Polyester Plugin,D11xL22.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2690
200+
$0.4920
500+
$0.4740
1000+
$0.4665