
* Images are for reference only
150683K630GC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150683K630GC
- JLCPCB Part #
- C3779302
- Package
- Plugin,D9xL20.5mm
- Description
- ±10% 630V 68nF -55℃~+125℃ Metallized Polyester Plugin,D9xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8880
200+
$0.3450
500+
$0.3315
1000+
$0.3270