
* Images are for reference only
160684J63D-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160684J63D-F
- JLCPCB Part #
- C3780339
- Package
- -
- Description
- ±5% 63V 680nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9855
200+
$0.3825
500+
$0.3690
1000+
$0.3615