
* Images are for reference only
715P22354KD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P22354KD3
- JLCPCB Part #
- C3786319
- Package
- Plugin,P=9.52mm
- Description
- 22nF -55℃~+85℃ ±5% Plugin,P=9.52mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7070
200+
$0.6615
500+
$0.6375
1000+
$0.6270
Related Products