
* Images are for reference only
SFD66T20K391B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFD66T20K391B-F
- JLCPCB Part #
- C3792148
- Package
- Plugin
- Description
- 20uF -40℃~+70℃ ±10% 660V Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1275
200+
$18.6255
500+
$17.9700
1000+
$17.6475
Related Products
SFD66T25K391B-F
Cornell Dubilier Electronics
$51.67
SFD66T30K391B-F
Cornell Dubilier Electronics
$67.94
SFD66S20K391B-F
Cornell Dubilier Electronics
$98.60
FLS(441) 1250HP 153H 1A1
SHINYEI
$0.35
MPP104J2J1906136LC
SRD(Shenzhen Sincerity Tech)
$0.06
MPP104J3A1908138LC
SRD(Shenzhen Sincerity Tech)
$0.10