
* Images are for reference only
UNL7W20K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL7W20K-F
- JLCPCB Part #
- C3797917
- Package
- Plugin,P=12.7mm
- Description
- 20uF -55℃~+105℃ ±10% 750V Plugin,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4310
200+
$9.8415
500+
$9.4965
1000+
$9.3255
Related Products