
* Images are for reference only
BLH127K601C124
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH127K601C124
- JLCPCB Part #
- C3800070
- Package
- Plugin,P=52.5mm
- Description
- 120uF -40℃~+105℃ ±10% 600V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2005
200+
$8.9790
500+
$8.6640
1000+
$8.5080