
* Images are for reference only
947D451K112CFRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D451K112CFRSN
- JLCPCB Part #
- C3800656
- Package
- Plugin
- Description
- 450uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.5675
200+
$40.0800
500+
$38.6715
1000+
$37.9755
Related Products
947D451K112DDRSN
Cornell Dubilier Electronics
$125.75
PPS473KA191320LC
SRD(Shenzhen Sincerity Tech)
$0.10
FGSM(161) 250VDC 333J 1A1
SHINYEI
$0.19
MPP105J2G2410178LC
SRD(Shenzhen Sincerity Tech)
$0.07
SFA37T5K219B-F
Cornell Dubilier Electronics
$8.39
944U700K142ACI
Cornell Dubilier Electronics
$79.56