
* Images are for reference only
725M68491JA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 725M68491JA3
- JLCPCB Part #
- C3801088
- Package
- Plugin,P=15mm
- Description
- 680nF -55℃~+85℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5735
200+
$0.6090
500+
$0.5880
1000+
$0.5775