
* Images are for reference only
930C2W5P6K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C2W5P6K-F
- JLCPCB Part #
- C3801825
- Package
- Plugin,D23.9xL44.4mm
- Description
- 5.6uF -55℃~+105℃ ±10% Plugin,D23.9xL44.4mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3625
200+
$3.2370
500+
$3.1230
1000+
$3.0675