
* Images are for reference only
ALH206K161B064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH206K161B064
- JLCPCB Part #
- C3802620
- Package
- Plugin,P=37.5mm
- Description
- 20uF -40℃~+105℃ ±10% 160V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1265
200+
$2.7585
500+
$2.6610
1000+
$2.6130