
* Images are for reference only
BLH506K551B114
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH506K551B114
- JLCPCB Part #
- C3803683
- Package
- Plugin,P=37.5mm
- Description
- 50uF -40℃~+105℃ ±10% 550V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0625
200+
$3.1215
500+
$3.0105
1000+
$2.9565