
* Images are for reference only
171155K160O-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 171155K160O-F
- JLCPCB Part #
- C3803744
- Package
- Plugin,P=22.5mm
- Description
- 1.5uF -55℃~+105℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2410
200+
$0.8685
500+
$0.8370
1000+
$0.8220