
* Images are for reference only
BLH806K451C064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH806K451C064
- JLCPCB Part #
- C3804806
- Package
- Plugin,P=52.5mm
- Description
- 80uF -40℃~+105℃ ±10% 450V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2405
200+
$7.4460
500+
$7.1850
1000+
$7.0560
Related Products