
* Images are for reference only
735P505X9400L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 735P505X9400L
- JLCPCB Part #
- C3806429
- Package
- Plugin,D30.3xL57.2mm
- Description
- 5uF -55℃~+105℃ ±10% 400V Plugin,D30.3xL57.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4085
200+
$2.8680
500+
$2.7675
1000+
$2.7165