
* Images are for reference only
BLH206K601B084
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH206K601B084
- JLCPCB Part #
- C3806672
- Package
- Plugin,P=37.5mm
- Description
- 20uF -40℃~+105℃ ±10% 600V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4425
200+
$2.4930
500+
$2.4060
1000+
$2.3625
Related Products